Solenoid Linear Push Intermittent 12VDC
Checking distributor stock and pricing after the page loads.
Deltrol Controls 53757-87 technical specifications.
| Type | Linear |
| Operation | Push |
| Solenoid Duty Cycle | Intermittent |
| Coil Voltage | 12VDC |
| Coil Current | 2000mA |
| Coil Resistance | 6Ohm |
| Coil Power | 24W |
| Termination Style | Wire Lead |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.