Solenoid D Frame Pull Intermittent 12VDC
Checking distributor stock and pricing after the page loads.
Deltrol Controls 53800-87 technical specifications.
| Type | D Frame |
| Operation | Pull |
| Solenoid Duty Cycle | Intermittent |
| Maximum Duty Cycle Percentage | 25% |
| Coil Voltage | 12VDC |
| Coil Resistance | 12Ohm |
| Coil Power | 12W |
| Maximum Stroke Length | 19.05mm |
| Termination Style | Wire Lead |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.