
DELTRON ENCLOSURES 459-0010 Metallic Enclosure, Box, Diecast, Flanged, IP65, EMI/RFI Box, 29.5 mm, 34.9 mm, 88.9 mm, Aluminium
Deltron 459-0010 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Height | 25.4mm |
| Material | Aluminium |
| Mount | Box |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Deltron 459-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
