
DELTRON ENCLOSURES 459-0080 Metallic Enclosure, Box, Diecast, IP54, EMI/RFI Box, 105.7 mm, 146 mm, 222.3 mm, Aluminium Alloy
Deltron 459-0080 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Height | 101.6mm |
| Material | Aluminium |
| Mount | External |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Deltron 459-0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
