Sign in to ask questions about the Deltron 461-0030E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deltron 461-0030E technical specifications.
| Color | Black |
| Material | Aluminium |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Deltron 461-0030E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
