Sign in to ask questions about the Deltron 486-121208-68 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deltron 486-121208-68 technical specifications.
| Body Material | Aluminium |
| Package/Case | 125 |
| Color | Natural |
| Height | 80mm |
| Mount | Box |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Series | 486 |
| Shielding | Shielded |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 486-121208-68 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
