Open Toroidal Choke 100W Rohs Compliant: Yes |Deltron Components SF1120
Deltron SF1120 technical specifications.
| Core Material | Ferrite, Composite |
| DC Resistance (DCR) | 1.8R |
| Depth | 9.5mm |
| Diameter | 20mm |
| Inductance | 4000uH |
| Lead Diameter | 0.28mm |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.