Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Sign in to ask questions about the DEM Manufacturing 3775245401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Manufacturing 3775245401 technical specifications.
| Termination Style | Quick Connect |
| Mounting | Flange Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| Operating Frequency | 50|60Hz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Cage Code | K6F47 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for DEM Manufacturing 3775245401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.