Sign in to ask questions about the DEM Manufacturing 459-0150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Manufacturing 459-0150 technical specifications.
| Product Length (Metric) (mm) | 60 |
| Product Width (Metric) (mm) | 55 |
| Product Height (Metric) (mm) | 25.9 |
| Category | Box |
| Body Material | Aluminum |
| Door Type | Doorless |
| Cage Code | K6F47 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for DEM Manufacturing 459-0150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.