Blue Die Cast Aluminum Wall Mount Enclosure
Sign in to ask questions about the DEM Manufacturing 482-C040B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Manufacturing 482-C040B technical specifications.
| Product Length (Metric) (mm) | 115 |
| Product Width (Metric) (mm) | 65 |
| Product Height (Metric) (mm) | 55 |
| Mounting | Wall Mount |
| Category | Enclosure |
| Body Material | Die Cast Aluminum |
| Door Type | Aluminum |
| Body Color | Blue |
| Subcategory | Enclosure |
| IP Rating | IP68 |
| Cage Code | K6F47 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for DEM Manufacturing 482-C040B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.