This wall mount enclosure is constructed from die cast aluminum with a gray finish. It has an IP68 rating for dust and water resistance. The enclosure measures 202mm in length, 120.8mm in width, and 55.9mm in height.
Sign in to ask questions about the DEM Manufacturing 484-0050A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Manufacturing 484-0050A technical specifications.
| Product Length (Metric) (mm) | 202 |
| Product Width (Metric) (mm) | 120.8 |
| Product Height (Metric) (mm) | 55.9 |
| Mounting | Wall Mount |
| Category | Enclosure |
| Body Material | Die Cast Aluminum |
| Body Color | Gray |
| Subcategory | Enclosure |
| IP Rating | IP68 |
| Cage Code | K6F47 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for DEM Manufacturing 484-0050A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.