This die cast aluminum enclosure is designed for wall mounting and features an IP68 rating for protection against solid objects and water. It measures 150mm in length, 100.2mm in width, and 36mm in height. The enclosure is made from die cast aluminum and has a blue color. It is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the DEM Manufacturing 484-0120B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Manufacturing 484-0120B technical specifications.
| Product Length (Metric) (mm) | 150 |
| Product Width (Metric) (mm) | 100.2 |
| Product Height (Metric) (mm) | 36 |
| Mounting | Wall Mount |
| Category | Enclosure |
| Body Material | Die Cast Aluminum |
| Body Color | Blue |
| Subcategory | Enclosure |
| IP Rating | IP68 |
| Cage Code | K6F47 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for DEM Manufacturing 484-0120B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.