This gray die cast aluminum enclosure features a wall mount design with an IP68 rating, measuring 252mm in length, 146.4mm in width, and 55.9mm in height. It is suitable for use in various applications due to its robust construction and high level of protection against solid particles and water. The enclosure is made from die cast aluminum, providing excellent durability and resistance to corrosion. The wall mount design allows for easy installation and secure fastening. The enclosure's dimensions and material make it suitable for a wide range of applications, from industrial to commercial use.
Sign in to ask questions about the DEM Manufacturing 484-C070A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Manufacturing 484-C070A technical specifications.
| Product Length (Metric) (mm) | 252 |
| Product Width (Metric) (mm) | 146.4 |
| Product Height (Metric) (mm) | 55.9 |
| Mounting | Wall Mount |
| Category | Enclosure |
| Body Material | Die Cast Aluminum |
| Door Type | Aluminum |
| Body Color | Gray |
| Subcategory | Enclosure |
| IP Rating | IP68 |
| Cage Code | K6F47 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for DEM Manufacturing 484-C070A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.