Power Line Filter 50Hz/60Hz 10A 250VAC/250VDC
Sign in to ask questions about the DEM Manufacturing PMF10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Manufacturing PMF10 technical specifications.
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC|250VDC |
| Operating Frequency | 50|60Hz |
| Cage Code | K6F47 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for DEM Manufacturing PMF10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.