This 0.1uF resistor network is rated for 250VAC and has a capacitance tolerance of 20%. It features a radial termination style with a 20mm terminal pitch and is designed for through hole mounting. The network is capable of withstanding high peak pulse voltages and has received the widest safety agency approvals. Operating temperatures range from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
DEM Manufacturing XE1201 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 250VAC |
| Capacitance Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Negative Resistance Tolerance | -30% |
| Negative Capacitance Tolerance | -20% |
| Resistance Value | 120Ohm |
| Positive Resistance Tolerance | 30% |
| Positive Capacitance Tolerance | 20% |
| Resistance Tolerance | 30% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Number of Elements | 2 |
| Terminal Pitch | 20mm |
| Special Features | High Peak Pulse Withstand Capability|Widest Safety Agency Approvals |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.