This fixed inductor has a current rating of 2A and an inductance of 7.5mH. It measures 17mm in depth and 32mm in height and length. The inductor is designed for operation between -25°C and 100°C. It is not radiation hardened and is not compliant with RoHS regulations.
Sign in to ask questions about the DEM Roxburgh EMC CMV20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Roxburgh EMC CMV20 technical specifications.
| Current Rating | 2A |
| Depth | 17mm |
| Height | 32mm |
| Inductance | 7.5mH |
| Lead/Base Style | Pin |
| Length | 32mm |
| Max DC Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for DEM Roxburgh EMC CMV20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
