
This fixed inductor has a current rating of 3A and operates within a temperature range of -25°C to 100°C. It measures 17mm in depth and 32mm in length and height. The inductor is not radiation hardened and is not compliant with RoHS regulations.
DEM Roxburgh EMC CMV30 technical specifications.
| Current Rating | 3A |
| Depth | 17mm |
| Height | 32mm |
| Inductance | 3.2mH |
| Lead/Base Style | Pin |
| Length | 32mm |
| Max DC Current | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for DEM Roxburgh EMC CMV30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
