
This 9.5mm ferrite inductor features a 4mH inductance value with a 20% tolerance. The inductor has a radial lead/base style and a lead length of 40mm. It is designed for through hole mounting. The core material is ferrite.
Sign in to ask questions about the DEM Roxburgh EMC SF1120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Roxburgh EMC SF1120 technical specifications.
| Core Material | Ferrite |
| Height | 9.5mm |
| Inductance | 4mH |
| Inductance Tolerance | 20% |
| Lead Length | 40mm |
| Lead/Base Style | Radial |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC SF1120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.