DEM Roxburgh EMC SF1123 technical specifications.
| Core Material | Ferrite |
| Height | 13.5mm |
| Inductance | 2.4mH |
| Inductance Tolerance | 20% |
| Lead Length | 40mm |
| Lead/Base Style | Radial |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC SF1123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.