Densitron PDK-N-12864YO-3A technical specifications.
| Depth | 2mm |
| Diagonal Size | 1.54inch |
| Evaluation Kit | Yes |
| Height | 29.14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 37.05mm |
| Viewing Area (width) | 19.52mm |
| Width | 45.24mm |
| RoHS | Compliant |
Download the complete datasheet for Densitron PDK-N-12864YO-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.