Sign in to ask questions about the Desco 12250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Desco 12250 technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Length | 510mm |
| Package Quantity | 1 |
| Series | Statfree™ |
| Size | 36inch |
| Thickness | 6.4mm |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 12250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
