
The Desco 45000 is a black rectangular rubber gasket with a length of 40foot and a thickness of 0.13inch. It is made of rubber and is packaged individually. The gasket is part of the Statfree J series. The product contains lead and is not lead-free.
Sign in to ask questions about the Desco 45000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Desco 45000 technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Length | 40foot |
| Material | Rubber |
| Package Quantity | 1 |
| Series | Statfree J™ |
| Shape | Rectangular |
| Thickness | 0.13inch |
| Width | 2foot |
| RoHS | Compliant |
Download the complete datasheet for Desco 45000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
