Murata
Inverting regulator compensation capacitor 0.022 μF 10% 25 v GRM155R71E223KA61D Murata
User guide for the ADP5075CB-EVALZ evaluation board, a DC-to-DC inverting regulator providing -5 V at 190 mA from a 3 V to 5.5 V input.
This document provides instructions for evaluating the ADP5075 inverting DC-to-DC converter using the ADP5075CB-EVALZ evaluation board. The board is designed for a compact 6 mm x 5 mm layout and comes configured to deliver a -5 V output from a 3 V to 5.5 V input range. Key features documented include selectable switching frequencies of 1.2 MHz or 2.4 MHz, programmable soft start, and adjustable slew rate control for EMI management. The guide includes hardware setup procedures, performance measurements for line and load regulation, efficiency data, circuit schematics, and a detailed bill of materials.
Murata
Inverting regulator compensation capacitor 0.022 μF 10% 25 v GRM155R71E223KA61D Murata
TDK
Inverting regulator inductor 6.8 μH 20% N/A VLF252015MT-6R8M or EPL2014-682ML TDK or Coilcraft
ADP5075ACBZ-R7
Analog Devices, Inc.
U1 12-ball WLCSP ADP5075 dc- to-dc inverting regulator ... ADP5075ACBZ-R7 Analog Devices, Inc.
EPL2014-682ML
Coilcraft
Inverting regulator inductor 6.8 μH 20% N/A VLF252015MT-6R8M or EPL2014-682ML TDK or Coilcraft
GRM155R60J225KE95
Murata
Internal regulator capacitor 2.2 μF 10% 6.3 V GRM155R60J225KE95 Murata
GRM188R60J106ME84
Murata
Output capacitor 10 μF 20% 6.3 V GRM188R60J106ME84 Murata
PMEG2005AEL,315
Nexperia
Inverting regulator diode 0.5 A N/A 20 V PMEG2005AEL,315 Nexperia
5.5V
Maxim
PIN (5.5V MAXIMUM)
5.5V
Maxim
(5.5V MAXIMUM)
GRM155R60J225KE95
Murata
2.2 μF 10% 6.3 V GRM155R60J225KE95 Murata
GRM188R60J106ME84
Murata
10 μF 20% 6.3 V GRM188R60J106ME84 Murata
| GRM155R71E223KA61D | Murata | Inverting regulator compensation capacitor 0.022 μF 10% 25 v GRM155R71E223KA61D Murata |
| VLF252015MT-6R8M | TDK | Inverting regulator inductor 6.8 μH 20% N/A VLF252015MT-6R8M or EPL2014-682ML TDK or Coilcraft |
| 22-03-2031 | Molex | MOLEX22-03-2031 |
| GRM155R71E223KA61D | Murata | 0.022 μF 10% 25 v GRM155R71E223KA61D Murata |
| ADP5075ACBZ-R7 | Analog Devices, Inc. | U1 12-ball WLCSP ADP5075 dc- to-dc inverting regulator ... ADP5075ACBZ-R7 Analog Devices, Inc. |
| EPL2014-682ML | Coilcraft | Inverting regulator inductor 6.8 μH 20% N/A VLF252015MT-6R8M or EPL2014-682ML TDK or Coilcraft |
| GRM155R60J225KE95 | Murata | Internal regulator capacitor 2.2 μF 10% 6.3 V GRM155R60J225KE95 Murata |
| GRM188R60J106ME84 | Murata | Output capacitor 10 μF 20% 6.3 V GRM188R60J106ME84 Murata |
| PMEG2005AEL,315 | Nexperia | Inverting regulator diode 0.5 A N/A 20 V PMEG2005AEL,315 Nexperia |
| 5.5V | Maxim | PIN (5.5V MAXIMUM) |
| 5.5V | Maxim | (5.5V MAXIMUM) |
| GRM155R60J225KE95 | Murata | 2.2 μF 10% 6.3 V GRM155R60J225KE95 Murata |
| GRM188R60J106ME84 | Murata | 10 μF 20% 6.3 V GRM188R60J106ME84 Murata |