
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 1.14A RMS current rating, and 520mA saturation current. DC resistance is 190mΩ. Housed in a 2.5mm x 2.0mm x 1.5mm (1008) case. Operates from -40°C to 105°C.
TDK VLF252015MT-6R8M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 190mR |
| Height | 1.5mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.14A |
| RoHS Compliant | Yes |
| Saturation Current | 520mA |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF252015MT-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
