ADSP-BF533 EZ-KIT Lite and ADF70xx Interface Application Note
Interface guide for connecting Analog Devices ADF70xx transceivers to the ADSP-BF533 EZ-KIT Lite development board for RF communication evaluation and development.
Overview
This application note provides technical instructions for interfacing ADF70xx transceiver daughter boards with the ADSP-BF533 EZ-KIT Lite evaluation system. It details the hardware connection mapping between the Blackfin processor and the ADF7020 transceiver, covering serial clock (SCLK), data (SDATA/SREAD), and control pins. The document outlines the software environment using VisualDSP++ and describes the configuration of transmit, receive, and readback modes. It includes specifications for the 256-bit data packet structure, consisting of a 48-bit preamble, 24-bit synchronization word, and 184 bits of data, and provides a functional flowchart for mode selection using onboard switches.
Use Cases
- Interfacing ADF70xx series RF transceivers with Blackfin processors
- Evaluating wireless data transmission and reception
- Prototyping RF communication systems using EZ-KIT Lite boards
- Software configuration for ADF7020 readback and packet handling
Topics
Referenced Parts
ADSP-BF533
Analog Devices
ADSP-BF533 Processor Data Sheet
| ADF7020 | Analog Devices | ADSP-BF533 ADF7020 |
| ADSP-BF533 | Analog Devices | ADSP-BF533 Processor Data Sheet |