Skip to main content
Application NoteNxp

An Introduction to the MC68HC16Z1 Application Note

Guide for designing systems with the NXP MC68HC16Z1 16-bit microcontroller, covering hardware design, memory configuration, system initialization, and troubleshooting.

View application note

Overview

This application note provides a comprehensive technical overview and design guide for the NXP MC68HC16Z1 16-bit microcontroller. It covers essential hardware considerations including clock circuitry, power supply design, electromagnetic compatibility (EMC), and pull-up resistor requirements. The document details how to interface external memory and peripherals using chip-select signals, manage interrupt priority levels, and establish communication via Background Debug Mode (BDM). Additionally, it provides step-by-step instructions for system initialization, including configuring the CPU16 memory map, the System Integration Module (SIM), and exception vector tables to assist developers in reducing debug time.

Use Cases

  • Designing 16-bit embedded control systems
  • Migrating from 8-bit MCUs to 16-bit modular architectures
  • Interfacing external memory and peripherals with the MC68HC16Z1
  • Debugging MCU hardware using Background Debug Mode
  • Implementing electromagnetic compatibility best practices in MCU board layouts

Topics

MC68HC16Z1
16-bit microcontroller
CPU16
System Integration Module
SIM
Background Debug Mode
BDM
chip-select
clock synthesizer
hardware design
MCU initialization
Freescale

Referenced Parts

1N4148

NXP

1KΩ 1N4148 DATA PIN RESET

MC68HC16Z1

NXP

The MC68HC16Z1 is a member of the Freescale modular microcontroller family, a series of 16-bit and 32-bit devices

74HC244

NXP

This circuit uses a 3-state buffer, such as a 74HC244 non-inverting octal driver, and meets the 5 ns hold time requirement.