Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 1N4148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4pF |
| Package/Case | SOD |
| Current | 4A |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 200°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Output Current | 200mA |
| Packaging | Ammo Pack |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
| ECCN | EAR99 |
| Htsus | 8541.10.0070 |
Download the complete datasheet for NXP 1N4148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP 1N4148
Guide for designing systems with the NXP MC68HC16Z1 16-bit microcontroller, covering hardware design, memory configuration, system initialization, and troubleshooting.
