NXP
It features the MK64FN1M0VLL12 MCU, which boasts the maximum operation frequency of 120 MHz, 1 MB of flash, 256 KB RAM
A guide for designing IoT solutions with the A71CH security IC, covering hardware development kits, host software, supported MCU platforms, and integration steps.
This application note serves as a technical guide for implementing the A71CH security IC in IoT applications. It describes the available hardware evaluation tools, including the OM3710/A71CHARD Arduino-compatible kit and the OM3710/A71CHPCB mini PCB. The document provides software development details for various host platforms such as the i.MX6UltraLite, Kinetis FRDM-K64F (featuring the MK64FN1M0VLL12), and FRDM-KW41Z. Key topics include secure cloud connectivity, credential provisioning, and the use of the SCI2C protocol for communication between the host MCU and the secure element.
NXP
It features the MK64FN1M0VLL12 MCU, which boasts the maximum operation frequency of 120 MHz, 1 MB of flash, 256 KB RAM
A71CH
NXP
This document is the entry point for new designs based on the A71CH security IC.
K82FN256VLL15
NXP
The FRDMK82F board features the K82FN256VLL15 MCU, which boasts a maximum operation frequency of 150 MHz, 256 KB of flash, a 256 KB RAM
| MK64FN1M0VLL12 | NXP | It features the MK64FN1M0VLL12 MCU, which boasts the maximum operation frequency of 120 MHz, 1 MB of flash, 256 KB RAM |
| A71CH | NXP | This document is the entry point for new designs based on the A71CH security IC. |
| K82FN256VLL15 | NXP | The FRDMK82F board features the K82FN256VLL15 MCU, which boasts a maximum operation frequency of 150 MHz, 256 KB of flash, a 256 KB RAM |