
The NXP MK64FN1M0VLL12 is a microcontroller with a RISC architecture, operating at a supply voltage of 3.3V, 1.71V, and 3.6V. It features 66 I/O lines and a clock frequency of 66MHz. The device is packaged in a 100-pin S-PQFP-G100 package and is suitable for industrial operating temperatures from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MK64FN1M0VLL12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 66 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK64FN1M0VLL12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MK64FN1M0VLL12
A guide for designing IoT solutions with the A71CH security IC, covering hardware development kits, host software, supported MCU platforms, and integration steps.
Guide for evaluating the A71CH security IC on Windows using OM3710 evaluation kits and Kinetis FRDM-K64F or FRDM-K82F development boards.
Quick start guide for integrating the A71CH secure element with Kinetis FRDM-K64F, FRDM-K82F, and FRDM-KW41Z development boards via the OM3710A71CHARD Arduino kit.