AN143: A Simple Method to Accurately Predict PLL Reference Spur Levels Due to Leakage Current
A technical guide for predicting PLL reference spur levels caused by charge pump and op-amp leakage currents in integer-N phase locked loop systems.
Overview
This application note describes a mathematical model for predicting reference spurs in integer-N Phase Locked Loop (PLL) systems resulting from charge pump or op-amp leakage currents. It explains how these currents cause a voltage drift on the VCO tuning line, which the loop corrects through unipolar pulses, resulting in frequency modulation at the phase/frequency detector (PFD) rate. The document covers the impact of these spurs on system performance, such as adjacent channel interference in wireless communications, and provides calculation methods for both passive and active loop filter configurations using components like the LTC6945 PLL and LT1678 op-amp.
Use Cases
- Wireless Communications
- Medical Instrumentation
- RF Local Oscillator Generation
- Frequency Synthesizer Design
- Adjacent Channel Interference Reduction
Topics
Referenced Parts
LT1678
Linear Technology
LT1678, Low Noise, Rail-to-Rail Precision Op Amp from Linear Technology
LTC6945
Linear Technology
high performance of the LTC6945, an ultralow noise and spurious PLL IC from Linear Technology
UMS-1400-A16-G
RFMD
UMS-1400-A16-G, 700-1400 MHz VCO from RFMD
UMX-586-D16-G
RFMD
UMX-586-D16-G VCO from RFMD
| CVCO55CL-0902-0928 | Crystek | CVCO55CL-0902-0928, 902 to 928 MHz VCO from Crystek |
| LT1678 | Linear Technology | LT1678, Low Noise, Rail-to-Rail Precision Op Amp from Linear Technology |
| LTC6945 | Linear Technology | high performance of the LTC6945, an ultralow noise and spurious PLL IC from Linear Technology |
| UMS-1400-A16-G | RFMD | UMS-1400-A16-G, 700-1400 MHz VCO from RFMD |
| UMX-586-D16-G | RFMD | UMX-586-D16-G VCO from RFMD |