The CVCO55CL-0902-0928 is a 928MHz SMD oscillator from Crystek. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 5V. The oscillator has a load capacitance of 100pF and an output power of 8dBm. It is packaged in a surface mount package and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CVCO55CL-0902-0928 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 928MHz |
| Height | 3.81mm |
| Length | 12.7mm |
| Load Capacitance | 100pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 8dBm |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CL-0902-0928 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Crystek CVCO55CL-0902-0928
A technical guide for predicting PLL reference spur levels caused by charge pump and op-amp leakage currents in integer-N phase locked loop systems.