Hirose
3 × 120-pin small foot print connectors Hirose FX8-120P-SV1(91), 120-pin header
User guide for the EVAL-SDP-CB1Z (SDP-B) controller board, a Blackfin ADSP-BF527-based platform for evaluating Analog Devices components and reference circuits via USB 2.0.
The UG-277 user guide provides a detailed technical description of the EVAL-SDP-CB1Z System Demonstration Platform-Blackfin (SDP-B) controller board. The board utilizes an Analog Devices ADSP-BF527 Blackfin processor to facilitate high-speed USB 2.0 communication between a PC and various component evaluation daughter boards. Key hardware specifications include 32 Mb of flash memory (Numonyx M29W320EB or M25P32), 256 Mb of Micron SDRAM, and three 120-pin Hirose FX8-120P-SV1(91) connectors. The document details the exposure of processor peripherals such as SPI, SPORT, I2C/TWI, GPIO, and PPI. It includes software installation procedures for Windows environments, hardware power-up sequences, daughter board design guidelines, and comprehensive circuit schematics.
Hirose
3 × 120-pin small foot print connectors Hirose FX8-120P-SV1(91), 120-pin header
M25P32
Numonyx
Numonyx M25P32
M29W320EB
Numonyx
32 Mb flash memory Numonyx M29W320EB
| FX8-120P-SV1(91) | Hirose | 3 × 120-pin small foot print connectors Hirose FX8-120P-SV1(91), 120-pin header |
| MT48LC16M16A2P-6A | Micron | Micron MT48LC16M16A2P-6A - 16 Mb x 16 bits (256 Mb/32 MB) |
| ADSP-BF527 | Analog Devices | The SDP-B is based on ADSP-BF527 Blackfin processor |
| ADSP-BF527 | Analog Devices | • Analog Devices ADSP-BF527 Blackfin processor |
| M25P32 | Numonyx | Numonyx M25P32 |
| M29W320EB | Numonyx | 32 Mb flash memory Numonyx M29W320EB |