Micron MT48LC16M16A2P-6A technical specifications.
| Access Time | 6ns |
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC16M16A2P-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
