CY8CKIT-059 PSoC 5LP Prototyping Kit Guide
User guide for the CY8CKIT-059 PSoC 5LP Prototyping Kit, covering hardware features, KitProg debugging, software setup, schematics, and example projects.
Overview
This document provides a comprehensive guide for the CY8CKIT-059 PSoC 5LP Prototyping Kit. It details the kit's hardware architecture, which includes a target board featuring the PSoC 5LP microcontroller and a detachable KitProg board for programming and debugging via USB. The guide covers software installation for PSoC Creator and PSoC Programmer, kit operation including USB-UART and USB-I2C bridging, and hardware specifics such as header pinouts and power supply configurations. It includes code examples for basic functions like LED blinking, ADC to UART communication, and USB HID mouse emulation. Technical appendices provide full schematics and a bill of materials featuring components from Taiyo Yuden, Panasonic, and ON Semiconductor.
Use Cases
- Embedded system prototyping
- USB peripheral development
- Analog and digital circuit design with PSoC
- Educational learning for ARM Cortex-M3
- Evaluation of PSoC 5LP features
Topics
Referenced Parts
MiniProg3
Cypress Semiconductor
The MiniProg3 device provides an interface for flash programming and debug.
PSoC 5LP
Cypress Semiconductor
The PSoC 5LP is the industry’s most integrated SoC with an Arm ® Cortex™-M3 CPU.
SOT-563
ON Semiconductor
430mA SOT-563 ON Semiconductor NTZD3152PT1G
1/10W
Panasonic
JUMPER 06O3 1/10W Panasonic - ECG ERJ-3GEY0R00V
| TMK107BJ105KA-T | Taiyo Yuden | X5R 0603 10% Taiyo Yuden TMK107BJ105KA-T |
| NTZD3152PT1G | Onsemi | 430mA SOT-563 ON Semiconductor NTZD3152PT1G |
| MiniProg3 | Cypress Semiconductor | The MiniProg3 device provides an interface for flash programming and debug. |
| PSoC 5LP | Cypress Semiconductor | The PSoC 5LP is the industry’s most integrated SoC with an Arm ® Cortex™-M3 CPU. |
| SOT-563 | ON Semiconductor | 430mA SOT-563 ON Semiconductor NTZD3152PT1G |
| 1/10W | Panasonic | JUMPER 06O3 1/10W Panasonic - ECG ERJ-3GEY0R00V |