
Dual P-Channel MOSFET, SOT-563 package, featuring -20V drain-source breakdown voltage and -430mA continuous drain current. Offers a maximum drain-source on-resistance of 900mΩ. Operates within a temperature range of -55°C to 150°C, with a power dissipation of 250mW. Includes ESD protection and is RoHS compliant.
Onsemi NTZD3152PT1G technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 430mA |
| Current Rating | -430mA |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 500mR |
| Element Configuration | Dual |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 0.6mm |
| Input Capacitance | 175pF |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Rds On Max | 900mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -20V |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.