DSP56362 24-Bit Digital Signal Processor User Manual
Comprehensive user manual for the NXP DSP56362, a 24-bit digital signal processor based on the DSP56300 core, featuring high-performance audio and serial interfaces.
Overview
This user manual provides a detailed technical overview of the NXP DSP56362 24-bit digital signal processor. Built on the DSP56300 core architecture, the device includes a high-performance data ALU with a multiplier-accumulator (MAC), an address generation unit, and a program control unit. Integrated peripherals include an Enhanced Serial Audio Interface (ESAI), a Digital Audio Transmitter (DAX), and a Serial Host Interface (SHI), making it specifically suited for digital audio applications. The document covers hardware configurations, signal descriptions, memory mapping, and peripheral operation including the Host Interface (HDI08) and DMA controller.
Use Cases
- Digital audio processing
- High-fidelity audio equipment
- Audio signal distribution
- Embedded signal processing systems
Topics
Referenced Parts
DSP56300
NXP
DSP56300 Core Functional Blocks
68302
NXP
Mode F: Bootstrap through HDI08 in 68302/68360 Bus Mode
68360
NXP
Mode F: Bootstrap through HDI08 in 68302/68360 Bus Mode
| DSP56362 | NXP | DSP56362 24-Bit Digital Signal Processor |
| DSP56300 | NXP | DSP56300 Core Functional Blocks |
| 68302 | NXP | Mode F: Bootstrap through HDI08 in 68302/68360 Bus Mode |
| 68360 | NXP | Mode F: Bootstrap through HDI08 in 68302/68360 Bus Mode |