
The DSP56362 is a digital signal processor with 144 terminals in a quad terminal position, packaged in a 20 x 20 mm LQFP-144 plastic package. It operates within a supply voltage range of 3.14 to 3.46 volts and has a maximum clock frequency of 120 MHz. The device is a digital signal processor with external data and address bus widths of 24 and 18 bits, respectively.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.46 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 18 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
These are design resources that include the NXP DSP56362
Comprehensive user manual for the NXP DSP56362, a 24-bit digital signal processor based on the DSP56300 core, featuring high-performance audio and serial interfaces.