ESP32-S2-DevKit-Lipo Rev B1 Schematic
Hardware schematic for Olimex ESP32-S2-DevKit-LiPo featuring the ESP32-S2 module, LiPo battery charger, CH340T USB-UART bridge, and WS2812S RGB LED.
Overview
This design document provides the circuit schematic for the Olimex ESP32-S2-DevKit-LiPo development board. It is based on the Espressif ESP32-S2-WROVER or ESP32-S2-WROOM modules. Key circuits include a LiPo battery charger using the Shanghai Belling BL4054B, a 3.3V LDO regulator via the Microchip MCP1700T, and a USB-to-UART interface powered by the WCH CH340T. The board incorporates a Worldsemi WS2812S RGB LED, USB-OTG support, battery voltage sensing, and dual 21-pin extension headers for peripheral access. It also includes auto-programming circuitry using DTR/RTS signals and features an ultra-low deep-sleep power consumption of 20µA.
Use Cases
- IoT prototyping with ESP32-S2
- Battery-powered wireless sensor nodes
- USB-OTG hardware development
- Low-power Wi-Fi applications
- Embedded systems education
Topics
Referenced Parts
ESP32-S2-WROOM
Espressif
ESP32-S2-WROVER & ESP32-S2-WROOM Espressif MODULEs
ESP32-S2-WROVER
Espressif
ESP32-S2-WROVER & Espressif MODULEs
BL4054B-42TPRN
Shanghai Belling
U1 BL4054B-42TPRN(SOT23-5)
CH340T
WCH
U2 CH340T(SSOP20W)
WPM2015-3/TR
Will Semiconductor
FET1 WPM2015-3/TR
WS2812S
Worldsemi
RGB-LED1 WS2812S(5X5MM)
SY6280AAC
Silergy
U3 NA(SY6280AAC(SOT23-5))
DW02S
Fortune Semiconductor
BAT1 DW02S
| MCP1700T-3302E/MB | Microchip | VR1 MCP1700T-3302E/MB(SOT89-3) |
| ESP32-S2-WROOM | Espressif | ESP32-S2-WROVER & ESP32-S2-WROOM Espressif MODULEs |
| ESP32-S2-WROVER | Espressif | ESP32-S2-WROVER & Espressif MODULEs |
| BL4054B-42TPRN | Shanghai Belling | U1 BL4054B-42TPRN(SOT23-5) |
| CH340T | WCH | U2 CH340T(SSOP20W) |
| WPM2015-3/TR | Will Semiconductor | FET1 WPM2015-3/TR |
| WS2812S | Worldsemi | RGB-LED1 WS2812S(5X5MM) |
| SY6280AAC | Silergy | U3 NA(SY6280AAC(SOT23-5)) |
| DW02S | Fortune Semiconductor | BAT1 DW02S |