Right-angle, female RF coaxial connector with a 50-ohm impedance, operating from 0Hz to 4GHz. Features a zinc body with nickel plating, PTFE dielectric, and gold-plated bronze center contacts. Designed for solder termination and panel mounting, offering 500 mating cycles and a voltage rating of 500V. Operating temperature range is -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1634556-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.9mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 28mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZDC, Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634556-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the TE Connectivity 5-1634556-0
User guide for Eterna Evaluation and Development Board Sets, covering hardware setup, interface boards, and programming for SmartMesh IP and WirelessHART networks.