Analog Devices
Connects VOUT of the TMP36 temperature sensor to Pin 27 (AIN1(LV)) of the AD4110-1.
User guide for the EVAL-AD4110-1SDZ evaluation board, featuring the AD4110-1 universal input analog front end for industrial process control systems.
The EVAL-AD4110-1SDZ is a full-featured evaluation board designed to demonstrate the capabilities of the AD4110-1 universal input analog front end (AFE). The AD4110-1 is a single-channel AFE for industrial process control that is software-configurable to accept a wide range of analog signals, including ±20 mA current, ±10 V voltage, and various thermocouple and RTD types. The evaluation system uses the SDP-B controller board to interface with a PC via USB, providing a graphical user interface for register configuration and signal sampling. The board includes on-board power management via the ADP7102 LDO, digital isolation using ADuM1401 and ADuM1200 devices, and a TMP36 temperature sensor for cold junction compensation or ambient monitoring.
Analog Devices
Connects VOUT of the TMP36 temperature sensor to Pin 27 (AIN1(LV)) of the AD4110-1.
Analog Devices
The AD4110-1 is a complete, single-channel, universal input, analog-to-digital front end for industrial process control systems
ADP7102
Analog Devices
the 15 V supply is applied to the ADP7102 low dropout regulator (LDO).
ADuM1200
Analog Devices
communicates to the EVAL-AD4110-1SDZ board through the serial interface, which spans across the ADuM1401 and ADuM1200 isolator devices.
ADuM1401
Analog Devices
communicates to the EVAL-AD4110-1SDZ board through the serial interface, which spans across the ADuM1401 and ADuM1200 isolator devices.
| TMP36 | Analog Devices | Connects VOUT of the TMP36 temperature sensor to Pin 27 (AIN1(LV)) of the AD4110-1. |
| AD4110-1 | Analog Devices | The AD4110-1 is a complete, single-channel, universal input, analog-to-digital front end for industrial process control systems |
| ADP7102 | Analog Devices | the 15 V supply is applied to the ADP7102 low dropout regulator (LDO). |
| ADuM1200 | Analog Devices | communicates to the EVAL-AD4110-1SDZ board through the serial interface, which spans across the ADuM1401 and ADuM1200 isolator devices. |
| ADuM1401 | Analog Devices | communicates to the EVAL-AD4110-1SDZ board through the serial interface, which spans across the ADuM1401 and ADuM1200 isolator devices. |