Kemet
100 pF ceramic capacitor, 50 V, 5%, C0G, 0402, extreme low equivalent series resistance (ESR)
User guide for evaluating the ADL8140 GaAs pHEMT MMIC Low Noise Amplifier (10 GHz to 18 GHz) using the ADL8140-EVALZ 4-layer PCB.
The ADL8140-EVALZ user guide provides technical details for evaluating the ADL8140, a GaAs, pHEMT, MMIC low noise amplifier operating between 10 GHz and 18 GHz. The evaluation board is a 4-layer PCB constructed from Rogers 4003C and Isola 370HR materials with a nominal thickness of 62 mils. It features end-launch 2.9 mm RF connectors and 50 Ohm characteristic impedance traces. The document includes a through calibration path for measuring board trace losses, recommended bias sequencing, board schematics, assembly drawings, and a full bill of materials. Operational requirements include a 2 V, 100 mA power supply, with recommended bias settings of VDD = 1.5 V and IDQ = 35 mA.
Kemet
100 pF ceramic capacitor, 50 V, 5%, C0G, 0402, extreme low equivalent series resistance (ESR)
Keystone Electronics
Connector, printed circuit boards (PCBs), surface-mounted technology (SMT) test points
Panasonic
R1 Resistor SMD, 0 Ω jumper, 1/10 W, 0402 (do not install (DNI)) Panasonic ERJ-2GE0R00X
ADL8140ACPZN
Analog Devices, Inc.
10 GHz to 18 GHz Low Noise Amplifier
25-146-1000-92
SRI Connector Gage Co.
Connector PCBs, 2.9 mm coax for frequency test measurements, 50 Ω
25-146-1000-92
SRI Connector Gage Co.
Connector PCBs, 2.9 mm coax for frequency test measurements, 50 Ω, (do not install (DNI))
| C0402C101J5GACTU | Kemet | 100 pF ceramic capacitor, 50 V, 5%, C0G, 0402, extreme low equivalent series resistance (ESR) |
| 5015 | Keystone Electronics | Connector, printed circuit boards (PCBs), surface-mounted technology (SMT) test points |
| ERJ-2GE0R00X | Panasonic | Resistor SMD, 0 Ω jumper, 1/10 W, 0402 (do not install (DNI)) |
| ERJ-2RKF5620X | Panasonic | Resistor SMD, 562 Ω, 1%, 1/10 W, 0402 |
| CL05B104KO5NNNC | Samsung | 0.1 μF ceramic capacitor, 16 V, 10%, X7R, 0402 |
| C0402C101J5GACTU | Kemet | Kemet C0402C101J5GACTU |
| ERJ-2GE0R00X | Panasonic | R1 Resistor SMD, 0 Ω jumper, 1/10 W, 0402 (do not install (DNI)) Panasonic ERJ-2GE0R00X |
| ERJ-2RKF5620X | Panasonic | R2 Resistor SMD, 562 Ω, 1%, 1/10 W, 0402 Panasonic ERJ-2RKF5620X |
| CL05B104KO5NNNC | Samsung | C3 0.1 μF ceramic capacitor, 16 V, 10%, X7R, 0402 Samsung CL05B104KO5NNNC |
| ADL8140ACPZN | Analog Devices, Inc. | 10 GHz to 18 GHz Low Noise Amplifier |
| 25-146-1000-92 | SRI Connector Gage Co. | Connector PCBs, 2.9 mm coax for frequency test measurements, 50 Ω |
| 25-146-1000-92 | SRI Connector Gage Co. | Connector PCBs, 2.9 mm coax for frequency test measurements, 50 Ω, (do not install (DNI)) |