
Surface mount interconnection device featuring a white, bronze body and bronze contacts with silver plating. This lead-free component offers a single contact point with a height of 0.06 inches, length of 0.105 inches, and thickness of 0.01 inches. Packaged on tape and reel, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 5015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Bronze |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Height | 0.06inch |
| Lead Free | Lead Free |
| Length | 0.105inch |
| Material | Bronze, Silver |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.01inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Keystone Electronics 5015
User guide for the EV-ADF4401ASD2Z evaluation board used to test the ADF4401A translation loop, PLL, and VCO module with integrated voltage regulators and loop filters.
User guide for the ADL8107-EVALZ evaluation board, featuring the ADL8107 GaAs pHEMT MMIC low noise amplifier operating from 6 GHz to 18 GHz.
User guide for evaluating the ADL8140 GaAs pHEMT MMIC Low Noise Amplifier (10 GHz to 18 GHz) using the ADL8140-EVALZ 4-layer PCB.
User guide for the ADL8141-EVALZ evaluation board, detailing the 14 GHz to 24 GHz GaAs pHEMT MMIC low noise amplifier with schematics and BOM.
