EVAL-M1-IM828-A Evaluation Board User Guide
User guide for the EVAL-M1-IM828-A MADK evaluation board featuring the IM828-XCC CIPOS Maxi 1200V IPM for motor drive applications.
Overview
The EVAL-M1-IM828-A is a power evaluation board within the Modular Application Design Kit (MADK) ecosystem. It features the IM828-XCC CIPOS Maxi 1200V three-phase Intelligent Power Module (IPM) tailored for motor drive applications. The board includes a standard M1 connector, allowing it to interface with control boards such as the EVAL-M1-101T. Key hardware features include an auxiliary DC/DC supply powered by the IMBF170R1K0M1 CoolSiC MOSFET, integrated current sensing and amplification, and DC-link voltage measurement. Designed for laboratory evaluation, it supports a DC link potential up to 800V and provides a platform for testing IPM characteristics and motor control performance.
Use Cases
- Industrial motor drive prototyping
- Evaluation of 1200V CIPOS Maxi IPM technology
- Three-phase inverter design-in
- Power electronics converter testing
Topics
Referenced Parts
Texas Instruments
Hardware comparator over-current protection, related to shunt resistor and LM393’s setup
IM828-XCC
Infineon
EVAL-M1-IM828-A is a power evaluation board... including one CIPOS™ Maxi 1200 V three-phase module
IMBF170R1K0M1
Infineon
Overview of IMBF170R1K0M1 ... CoolSiCTM MOSFET based aux power supply to provide 15 V & 3.3 V
5-pin
Wurth Elektronik
10 J1 5-pin Wurth Elektronik 691210910005
| IMC101T-T038 | Infineon | MCEDesigner default configuration file (.irc) for IMC101T-T038 controller |
| LM393 | Texas Instruments | Hardware comparator over-current protection, related to shunt resistor and LM393’s setup |
| IM828-XCC | Infineon | EVAL-M1-IM828-A is a power evaluation board... including one CIPOS™ Maxi 1200 V three-phase module |
| IMBF170R1K0M1 | Infineon | Overview of IMBF170R1K0M1 ... CoolSiCTM MOSFET based aux power supply to provide 15 V & 3.3 V |
| 5-pin | Wurth Elektronik | 10 J1 5-pin Wurth Elektronik 691210910005 |