The IMC101T-T038 is a 38-pin dual motor driver IC from Infineon, designed for industrial temperature applications. It operates within a supply voltage range of 3.3V to 5.5V and features a temperature grade of industrial. The device has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a TSSOP38 package with dimensions of 4.4mm in width and 9.7mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Infineon IMC101T-T038
User manual for the EVAL-M1-36-45A evaluation board, a 3-phase motor drive power stage featuring the IRSM836-045MA CIPOS Nano IPM for motor applications up to 85W.
User manual for the EVAL-M1-36-44A evaluation board, a 120W 3-phase motor drive power stage featuring the CIPOS Nano IRSM836-044MA IPM for iMOTION MADK applications.
User guide for the EVAL-M1-IM828-A MADK evaluation board featuring the IM828-XCC CIPOS Maxi 1200V IPM for motor drive applications.
User guide for EVAL-2ED1324S12PM1 evaluation board featuring the 2ED1324S12P 1200V SOI gate driver and FP25R12W1T7_B11 EasyPIM 1B IGBT7 module for motor drive applications.