Hirose
2 x 120-pin small foot print connectors Hirose FX8 -120P-SV1(91),120 Pin Header
User guide for the EVAL-SDP-CB1Z System Development Platform based on the ADSP-BF527 Blackfin processor for evaluating Analog Devices components via USB 2.0.
The EVAL-SDP-CB1Z System Development Platform (SDP) is a hardware controller board designed to interface various Analog Devices component evaluation boards with a PC. It is powered by an ADSP-BF527 Blackfin processor operating at up to 600 MHz and includes 32 MB of SDRAM and 32 Mb of flash memory. The board features high-speed USB 2.0 connectivity and utilizes two 120-pin Hirose FX8-120P-SV1 connectors to expose processor peripherals such as SPI, SPORT, I2C, GPIO, PPI, and asynchronous parallel interfaces to attached daughter boards. This document provides installation procedures, hardware specifications, and connector pinout details.
Hirose
2 x 120-pin small foot print connectors Hirose FX8 -120P-SV1(91),120 Pin Header
ADSP-BF527
Analog Devices
The SDP is based on ADSP-BF527 Blackfin processor, with the Blackfin processor peripheral communication lines available
M25P32
Numonyx
32Mb flash memory Numonyx M29W320EB or Numonyx M25P32
M29W320EB
Numonyx
32Mb flash memory Numonyx M29W320EB or Numonyx M25P32
SDP1Z
Analog Devices
LTR ECO NO: APPROVED: | Paddy Duignan | ANALOG DEVICES | SDP1Z | 13-01-09 POWER
4MByte
Analog Devices
LTR ECO NO: APPROVED: | 32 MByte SDRAM | 4MByte Flash | ANALOG DEVICES | (MEMORY)
BMODE1
Analog Devices
Sets Boot Mode for 8-/16-bit Flash | ESD Diodes | or SPI Flash if BMODE1 pulled high | ANALOG DEVICES | (CLOCKS_USB)
ADSP-BF527
Analog Devices
• Analog Devices ADSP-BF527 Blackfin processor
| FX8-120P-SV1(91) | Hirose | 2 x 120-pin small foot print connectors Hirose FX8 -120P-SV1(91),120 Pin Header |
| MT48LC16M16A2P-6A | Micron | SDRAM memory Micron MT48LC16M16A2P-6A - 16 Mb x 16 bits (256 Mb/32 MB) |
| ADSP-BF527 | Analog Devices | The SDP is based on ADSP-BF527 Blackfin processor, with the Blackfin processor peripheral communication lines available |
| M25P32 | Numonyx | 32Mb flash memory Numonyx M29W320EB or Numonyx M25P32 |
| M29W320EB | Numonyx | 32Mb flash memory Numonyx M29W320EB or Numonyx M25P32 |
| SDP1Z | Analog Devices | LTR ECO NO: APPROVED: | Paddy Duignan | ANALOG DEVICES | SDP1Z | 13-01-09 POWER |
| 4MByte | Analog Devices | LTR ECO NO: APPROVED: | 32 MByte SDRAM | 4MByte Flash | ANALOG DEVICES | (MEMORY) |
| BMODE1 | Analog Devices | Sets Boot Mode for 8-/16-bit Flash | ESD Diodes | or SPI Flash if BMODE1 pulled high | ANALOG DEVICES | (CLOCKS_USB) |
| ADSP-BF527 | Analog Devices | • Analog Devices ADSP-BF527 Blackfin processor |