Infineon ModusToolbox™ Programming Tools Release Notes v1.8.1
Release notes for ModusToolbox™ Programming tools v1.8.1, providing flash programming support for Infineon MCU families including PSOC Edge, XMC, TRAVEO T2G, and EZ-PD CCG.
Overview
This document details the features, updates, and known limitations for the Infineon ModusToolbox™ Programming tools package version 1.8.1. These cross-platform tools enable flash programming for Infineon MCUs and kits, including components like the ModusToolbox™ Programmer GUI and OpenOCD. Version 1.8.1 adds support for PSOC™ Edge E84 devices, XMC5100/5200/5300 series, TRAVEO™ T2G CYT6BJ series, and Macronix MX25U25643G external memory. It also covers KitProg3 updates, hardware probe support for MiniProg4, and OS compatibility for Windows, Ubuntu, and macOS ARM64.
Use Cases
- Firmware flashing for Infineon MCUs
- Debugging PSOC Edge devices
- Configuring Traveo T2G MCU clusters
- External memory flash loading
- Development environment setup for Infineon hardware
Topics
Referenced Parts
CCG7SA4F
Infineon
New MPNs for PSOC™ Edge E84, CCG7SA4F, XMC5100, and XMC5300.
CY8C4045AZI-S413
Infineon
CY8CKIT-041-40XX CY8C4045AZI-S413
CY8C4046LQI-T452
Infineon
CY8CKIT-040T CY8C4046LQI-T452
CY8C4146AZI-S433
Infineon
CY8CKIT-041-41XX CY8C4146AZI-S433
CY8C4146LWE-HVS115X
Infineon
CYHVMS-64K-56-001 CY8C4146LWE-HVS115X
CY8C4147AZI-S475
Infineon
CY8CKIT-149 CY8C4147AZI-S475
CY8C4147LCE-HV423
Infineon
CYHVPA-128K-32-001 CY8C4147LCE-HV423
CY8C4147LDE-HV734
Infineon
KIT_PSOC-HVPA-SPM1_LITE CY8C4147LDE-HV734
CY8C4147LWE-HVS135X
Infineon
KIT_PSoC4-HVMS-128K_LITE CY8C4147LWE-HVS135X
CY8C4149AZI-S598
Infineon
CY8CKIT-041S-MAX CY8C4149AZI-S598
CY8C4548AZI-S485
Infineon
CY8CKIT-045S CY8C4548AZI-S485
CY8C6244LQI-S4D92
Infineon
CY8CKIT-062S4 CY8C6244LQI-S4D92
CY8C6245LQI-S3D72
Infineon
CY8CPROTO-062S3-4343W CY8C6245LQI-S3D72
CY8C6247BZI-D54
Infineon
CY8CKIT-062-WIFI-BT CY8C6247BZI-D54
CY8C6247FDI-D32
Infineon
CYW9P62S1-43012EVB-01 CY8C6247FDI-D32
CY8C624ABZI-S2D44
Infineon
CY8CPROTO-062-4343W CY8C624ABZI-S2D44
CY8C6347BZI-BLD53
Infineon
CY8CKIT-062-BLE CY8C6347BZI-BLD53
CYB0445LQI-S3D42
Infineon
CY8CPROTO-064B0S3 CYB0445LQI-S3D42
CYB06445
Infineon
CYB06445 target configuration
CYB06447BZI-BLD53
Infineon
CY8CPROTO-064B0S1-BLE CYB06447BZI-BLD53
CYB06447BZI-D54
Infineon
CY8CPROTO-064S1-SB CYB06447BZI-D54
CYB0644A
Infineon
CYS0644A, CYB0644A target configuration
CYB0644ABZI-S2D44
Infineon
CY8CKIT-064B0S2-4343W CYB0644ABZI-S2D44
CYBLE-416045-02
Infineon
CY8CPROTO-063-BLE CYBLE-416045-02
CYPM1011-24LQXI
Infineon
CY7110 CYPM1011-24LQXI
CYPM1111-40LQXIT
Infineon
CY7111 CYPM1111-40LQXIT
CYPM1116-48LQXI
Infineon
EVAL_PMG1_B1_DRP CYPM1116-48LQXI
CYPM1211-40LQXIT
Infineon
CY7112 CYPM1211-40LQXIT
CYPM1311-48LQXI
Infineon
CY7113 CYPM1311-48LQXI
CYS0644A
Infineon
CYS0644A, CYB0644A target configuration
CYS0644ABZI-S2D44
Infineon
CY8CKIT-064S0S2-4343W CYS0644ABZI-S2D44
CYT2BL5CAE
Infineon
KIT_T2G-B-E_LITE CYT2BL5CAE
CYT2CL8BAA
Infineon
KIT_T2G-C-E-4M_LITE CYT2CL8BAA
CYT3DLBBHS
Infineon
KIT_T2G_C-2D-4M_LITE CYT3DLBBHS
CYT4BF8CDS
Infineon
KIT_T2G-B-H_LITE CYT4BF8CDS
CYT4BFBCHE
Infineon
KIT_T2G-B-H_EVK CYT4BFBCHE
CYT4DNJBZS
Infineon
KIT_T2G_C-2D-6M_LITE CYT4DNJBZS
CYUSB4024-BZXI
Infineon
CYUSB3G2KIT CYUSB4024-BZXI
CYW20706A2
Infineon
CYBT-343026-EVAL CYW20706A2
CYW20719B2
Infineon
CYBT-413055-EVAL CYW20719B2
CYW20719B2KUMLG
Infineon
CYW920719B2Q40EVB-01 CYW20719B2KUMLG
CYW20721B2KUMLG
Infineon
CYW920721B2EVK-02 CYW20721B2KUMLG
CYW20735B1
Infineon
CYW920735Q60EVB-01 CYW20735B1
CYW20819A1
Infineon
CYBT-213043-EVAL CYW20819A1
CYW20819A1KFBG
Infineon
CYW920819EVB-02 CYW20819A1KFBG
CYW20820A1KFBG
Infineon
CYW920820EVB-02 CYW20820A1KFBG
CYW20829B0
Infineon
CYW920829SM2EVK-02 CYW20829B0
CYW20829B0LKML
Infineon
CYW920829M2EVK-02 CYW20829B0LKML
CYW43012C0
Infineon
CYW9M2BASE-43012BT CYW43012C0
CYW43907KWBG
Infineon
CYW943907AEVAL1F (Rev 1.1) CYW43907KWBG
CYW54907KWBG
Infineon
CYW954907AEVAL1F CYW54907KWBG
CYW55513IUBG
Infineon
CYW955513EVK-01 CYW55513IUBG
CYW55913IUBG
Infineon
CYW955913EVK-01 CYW55913IUBG
CYW89820BWMLG
Infineon
CYW989820EVB-01 CYW89820BWMLG
PSC3M5FDS2AFQ1
Infineon
KIT_PSC3M5_EVK PSC3M5FDS2AFQ1
PSE846GPS2DBZC4ESA
Infineon
KIT_PSE84_EVAL_EPC2 PSE846GPS2DBZC4ESA
PSE846GPS4DBZC4A
Infineon
KIT_PSE84_EVAL_EPC4 PSE846GPS4DBZC4A
XMC7100D-F100K4160
Infineon
KIT_XMC71_EVK_LITE_V2 XMC7100D-F100K4160
XMC7100D-F176K4160
Infineon
KIT_XMC71_EVK_LITE_V1 XMC7100D-F176K4160
XMC7200D-E272K8384
Infineon
KIT_XMC72_EVK XMC7200D-E272K8384
MX25U25643G
Macronix
Updated flash loaders to support MX25U25643G memory.
STM32F205
STMicroelectronics
BCM943362WCD4 STM32F205
STM32F411
STMicroelectronics
BCM943438WCD1 STM32F411
STM32F412
STMicroelectronics
BCM94343WWCD2 STM32F412
STM32F417
STMicroelectronics
CYW943340WCD1 STM32F417
STM32L4A6
STMicroelectronics
CYW943012EVB-04 STM32L4A6
CCG3PA3
Infineon
new part numbers in CYT2CL (T2G-CE-4M), CCG3PA3, and PMG1S4 product families.
XMC5100
Infineon
New MPNs for PSOC™ Edge E84, CCG7SA4F, XMC5100, and XMC5300.
XMC5200
Infineon
part numbers of XMC5100/XMC5200/XMC5300 series MCU devices.
XMC5300
Infineon
New MPNs for PSOC™ Edge E84, CCG7SA4F, XMC5100, and XMC5300.
cat1c.cfg
Infineon
cat1c.cfg infineon/xmc7xxx.cfg Configuration file for XMC7100/XMC7200 series of devices
cat1c.cfg
Infineon
cat1c.cfg infineon/cyt4bf.cfg Configuration file for CYT4BF series of TRAVEO™ T2G Body High MCU
cat1c.cfg
Infineon
cat1c.cfg infineon/cyt4dn.cfg Configuration file for CYT4DN series of TRAVEO™ T2G Cluster 6M
cat1c.cfg
Infineon
cat1c.cfg infineon/cytxbb.cfg Configuration file for CYT3BB/CYT4BB series of TRAVEO™ T2G Body
cyw208xx.cfg
Infineon
cyw208xx.cfg infineon/cyw20829.cfg Configuration file for the AIROC™ CYW208xx Wi-Fi & Bluetooth®
fx3g2.cfg
Infineon
fx3g2.cfg infineon/fx3gx.cfg Configuration file for FX3G2 and FX2G3 series of devices
pag2s.cfg
Infineon
pag2s.cfg infineon/pag2s.cfg Configuration file for PAG2S MCU
psoc4.cfg
Infineon
psoc4.cfg infineon/psoc4.cfg Configuration for all PSOC™ 4 MCU, CCGx targets except PSOC™
psoc4500.cfg
Infineon
psoc4500.cfg infineon/psoc4500h.cfg Configuration file for PSOC™ 4500H MCU
psoc4hv_a0.cfg
Infineon
psoc4hv_a0.cfg infineon/psoc4hv_a0.cfg Configuration file for PSOC4-HV devices
psoc6.cfg
Infineon
psoc6.cfg infineon/cy8c6xxx.cfg CY8C6xx7, CY8C6xx6 target configuration
psoc6_256k.cfg
Infineon
psoc6_256k.cfg infineon/cy8cxx4.cfg CY8C6xx4 target configuration
psoc6_2m.cfg
Infineon
psoc6_2m.cfg infineon/cy8cxxa.cfg CY8C6xxA, CY8C6xx8 target configuration
psoc6_2m_secure.cfg
Infineon
psoc6_2m_secure.cfg infineon/cyxx64xa.cfg CYS0644A, CYB0644A target configuration
psoc6_512k.cfg
Infineon
psoc6_512k.cfg infineon/cy8cxx5.cfg CY8C6xx5 target configuration
psoc6_512k_secure.cfg
Infineon
psoc6_512k_secure.cfg infineon/cyxx64x5.cfg CYB06445 target configuration
traveo2_1m_a0.cfg
Infineon
traveo2_1m_a0.cfg infineon/cyt2b7.cfg Configuration file for CYT2B7 series of TRAVEO™ T2G Body Entry
traveo2_2m.cfg
Infineon
traveo2_2m.cfg infineon/cyt2b9.cfg Configuration file for CYT2B9 series of TRAVEO™ T2G Body Entry
traveo2_512k_a0.cfg
Infineon
traveo2_512k_a0.cfg infineon/cyt2b6.cfg Configuration file for CYT2B6 series of TRAVEO™ T2G Body Entry
traveo2_be_4m.cfg
Infineon
traveo2_be_4m.cfg infineon/cyt2bl.cfg Configuration file for CYT2BL series of TRAVEO™ T2G Body Entry
| CYPM1321-97BZXIT | Infineon | EVAL_PMG1_S3_DUALDRP CYPM1321-97BZXIT |
| CCG7SA4F | Infineon | New MPNs for PSOC™ Edge E84, CCG7SA4F, XMC5100, and XMC5300. |
| CY8C4045AZI-S413 | Infineon | CY8CKIT-041-40XX CY8C4045AZI-S413 |
| CY8C4046LQI-T452 | Infineon | CY8CKIT-040T CY8C4046LQI-T452 |
| CY8C4146AZI-S433 | Infineon | CY8CKIT-041-41XX CY8C4146AZI-S433 |
| CY8C4146LWE-HVS115X | Infineon | CYHVMS-64K-56-001 CY8C4146LWE-HVS115X |
| CY8C4147AZI-S475 | Infineon | CY8CKIT-149 CY8C4147AZI-S475 |
| CY8C4147LCE-HV423 | Infineon | CYHVPA-128K-32-001 CY8C4147LCE-HV423 |
| CY8C4147LDE-HV734 | Infineon | KIT_PSOC-HVPA-SPM1_LITE CY8C4147LDE-HV734 |
| CY8C4147LWE-HVS135X | Infineon | KIT_PSoC4-HVMS-128K_LITE CY8C4147LWE-HVS135X |
| CY8C4149AZI-S598 | Infineon | CY8CKIT-041S-MAX CY8C4149AZI-S598 |
| CY8C4548AZI-S485 | Infineon | CY8CKIT-045S CY8C4548AZI-S485 |
| CY8C6244LQI-S4D92 | Infineon | CY8CKIT-062S4 CY8C6244LQI-S4D92 |
| CY8C6245LQI-S3D72 | Infineon | CY8CPROTO-062S3-4343W CY8C6245LQI-S3D72 |
| CY8C6247BZI-D54 | Infineon | CY8CKIT-062-WIFI-BT CY8C6247BZI-D54 |
| CY8C6247FDI-D32 | Infineon | CYW9P62S1-43012EVB-01 CY8C6247FDI-D32 |
| CY8C624ABZI-S2D44 | Infineon | CY8CPROTO-062-4343W CY8C624ABZI-S2D44 |
| CY8C6347BZI-BLD53 | Infineon | CY8CKIT-062-BLE CY8C6347BZI-BLD53 |
| CYB0445LQI-S3D42 | Infineon | CY8CPROTO-064B0S3 CYB0445LQI-S3D42 |
| CYB06445 | Infineon | CYB06445 target configuration |
| CYB06447BZI-BLD53 | Infineon | CY8CPROTO-064B0S1-BLE CYB06447BZI-BLD53 |
| CYB06447BZI-D54 | Infineon | CY8CPROTO-064S1-SB CYB06447BZI-D54 |
| CYB0644A | Infineon | CYS0644A, CYB0644A target configuration |
| CYB0644ABZI-S2D44 | Infineon | CY8CKIT-064B0S2-4343W CYB0644ABZI-S2D44 |
| CYBLE-416045-02 | Infineon | CY8CPROTO-063-BLE CYBLE-416045-02 |
| CYPM1011-24LQXI | Infineon | CY7110 CYPM1011-24LQXI |
| CYPM1111-40LQXIT | Infineon | CY7111 CYPM1111-40LQXIT |
| CYPM1116-48LQXI | Infineon | EVAL_PMG1_B1_DRP CYPM1116-48LQXI |
| CYPM1211-40LQXIT | Infineon | CY7112 CYPM1211-40LQXIT |
| CYPM1311-48LQXI | Infineon | CY7113 CYPM1311-48LQXI |
| CYS0644A | Infineon | CYS0644A, CYB0644A target configuration |
| CYS0644ABZI-S2D44 | Infineon | CY8CKIT-064S0S2-4343W CYS0644ABZI-S2D44 |
| CYT2BL5CAE | Infineon | KIT_T2G-B-E_LITE CYT2BL5CAE |
| CYT2CL8BAA | Infineon | KIT_T2G-C-E-4M_LITE CYT2CL8BAA |
| CYT3DLBBHS | Infineon | KIT_T2G_C-2D-4M_LITE CYT3DLBBHS |
| CYT4BF8CDS | Infineon | KIT_T2G-B-H_LITE CYT4BF8CDS |
| CYT4BFBCHE | Infineon | KIT_T2G-B-H_EVK CYT4BFBCHE |
| CYT4DNJBZS | Infineon | KIT_T2G_C-2D-6M_LITE CYT4DNJBZS |
| CYUSB4024-BZXI | Infineon | CYUSB3G2KIT CYUSB4024-BZXI |
| CYW20706A2 | Infineon | CYBT-343026-EVAL CYW20706A2 |
| CYW20719B2 | Infineon | CYBT-413055-EVAL CYW20719B2 |
| CYW20719B2KUMLG | Infineon | CYW920719B2Q40EVB-01 CYW20719B2KUMLG |
| CYW20721B2KUMLG | Infineon | CYW920721B2EVK-02 CYW20721B2KUMLG |
| CYW20735B1 | Infineon | CYW920735Q60EVB-01 CYW20735B1 |
| CYW20819A1 | Infineon | CYBT-213043-EVAL CYW20819A1 |
| CYW20819A1KFBG | Infineon | CYW920819EVB-02 CYW20819A1KFBG |
| CYW20820A1KFBG | Infineon | CYW920820EVB-02 CYW20820A1KFBG |
| CYW20829B0 | Infineon | CYW920829SM2EVK-02 CYW20829B0 |
| CYW20829B0LKML | Infineon | CYW920829M2EVK-02 CYW20829B0LKML |
| CYW43012C0 | Infineon | CYW9M2BASE-43012BT CYW43012C0 |
| CYW43907KWBG | Infineon | CYW943907AEVAL1F (Rev 1.1) CYW43907KWBG |
| CYW54907KWBG | Infineon | CYW954907AEVAL1F CYW54907KWBG |
| CYW55513IUBG | Infineon | CYW955513EVK-01 CYW55513IUBG |
| CYW55913IUBG | Infineon | CYW955913EVK-01 CYW55913IUBG |
| CYW89820BWMLG | Infineon | CYW989820EVB-01 CYW89820BWMLG |
| PSC3M5FDS2AFQ1 | Infineon | KIT_PSC3M5_EVK PSC3M5FDS2AFQ1 |
| PSE846GPS2DBZC4ESA | Infineon | KIT_PSE84_EVAL_EPC2 PSE846GPS2DBZC4ESA |
| PSE846GPS4DBZC4A | Infineon | KIT_PSE84_EVAL_EPC4 PSE846GPS4DBZC4A |
| XMC7100D-F100K4160 | Infineon | KIT_XMC71_EVK_LITE_V2 XMC7100D-F100K4160 |
| XMC7100D-F176K4160 | Infineon | KIT_XMC71_EVK_LITE_V1 XMC7100D-F176K4160 |
| XMC7200D-E272K8384 | Infineon | KIT_XMC72_EVK XMC7200D-E272K8384 |
| MX25U25643G | Macronix | Updated flash loaders to support MX25U25643G memory. |
| STM32F205 | STMicroelectronics | BCM943362WCD4 STM32F205 |
| STM32F411 | STMicroelectronics | BCM943438WCD1 STM32F411 |
| STM32F412 | STMicroelectronics | BCM94343WWCD2 STM32F412 |
| STM32F417 | STMicroelectronics | CYW943340WCD1 STM32F417 |
| STM32L4A6 | STMicroelectronics | CYW943012EVB-04 STM32L4A6 |
| CCG3PA3 | Infineon | new part numbers in CYT2CL (T2G-CE-4M), CCG3PA3, and PMG1S4 product families. |
| XMC5100 | Infineon | New MPNs for PSOC™ Edge E84, CCG7SA4F, XMC5100, and XMC5300. |
| XMC5200 | Infineon | part numbers of XMC5100/XMC5200/XMC5300 series MCU devices. |
| XMC5300 | Infineon | New MPNs for PSOC™ Edge E84, CCG7SA4F, XMC5100, and XMC5300. |
| cat1c.cfg | Infineon | cat1c.cfg infineon/xmc7xxx.cfg Configuration file for XMC7100/XMC7200 series of devices |
| cat1c.cfg | Infineon | cat1c.cfg infineon/cyt4bf.cfg Configuration file for CYT4BF series of TRAVEO™ T2G Body High MCU |
| cat1c.cfg | Infineon | cat1c.cfg infineon/cyt4dn.cfg Configuration file for CYT4DN series of TRAVEO™ T2G Cluster 6M |
| cat1c.cfg | Infineon | cat1c.cfg infineon/cytxbb.cfg Configuration file for CYT3BB/CYT4BB series of TRAVEO™ T2G Body |
| cyw208xx.cfg | Infineon | cyw208xx.cfg infineon/cyw20829.cfg Configuration file for the AIROC™ CYW208xx Wi-Fi & Bluetooth® |
| fx3g2.cfg | Infineon | fx3g2.cfg infineon/fx3gx.cfg Configuration file for FX3G2 and FX2G3 series of devices |
| pag2s.cfg | Infineon | pag2s.cfg infineon/pag2s.cfg Configuration file for PAG2S MCU |
| psoc4.cfg | Infineon | psoc4.cfg infineon/psoc4.cfg Configuration for all PSOC™ 4 MCU, CCGx targets except PSOC™ |
| psoc4500.cfg | Infineon | psoc4500.cfg infineon/psoc4500h.cfg Configuration file for PSOC™ 4500H MCU |
| psoc4hv_a0.cfg | Infineon | psoc4hv_a0.cfg infineon/psoc4hv_a0.cfg Configuration file for PSOC4-HV devices |
| psoc6.cfg | Infineon | psoc6.cfg infineon/cy8c6xxx.cfg CY8C6xx7, CY8C6xx6 target configuration |
| psoc6_256k.cfg | Infineon | psoc6_256k.cfg infineon/cy8cxx4.cfg CY8C6xx4 target configuration |
| psoc6_2m.cfg | Infineon | psoc6_2m.cfg infineon/cy8cxxa.cfg CY8C6xxA, CY8C6xx8 target configuration |
| psoc6_2m_secure.cfg | Infineon | psoc6_2m_secure.cfg infineon/cyxx64xa.cfg CYS0644A, CYB0644A target configuration |
| psoc6_512k.cfg | Infineon | psoc6_512k.cfg infineon/cy8cxx5.cfg CY8C6xx5 target configuration |
| psoc6_512k_secure.cfg | Infineon | psoc6_512k_secure.cfg infineon/cyxx64x5.cfg CYB06445 target configuration |
| traveo2_1m_a0.cfg | Infineon | traveo2_1m_a0.cfg infineon/cyt2b7.cfg Configuration file for CYT2B7 series of TRAVEO™ T2G Body Entry |
| traveo2_2m.cfg | Infineon | traveo2_2m.cfg infineon/cyt2b9.cfg Configuration file for CYT2B9 series of TRAVEO™ T2G Body Entry |
| traveo2_512k_a0.cfg | Infineon | traveo2_512k_a0.cfg infineon/cyt2b6.cfg Configuration file for CYT2B6 series of TRAVEO™ T2G Body Entry |
| traveo2_be_4m.cfg | Infineon | traveo2_be_4m.cfg infineon/cyt2bl.cfg Configuration file for CYT2BL series of TRAVEO™ T2G Body Entry |