This device is an EZ-PD PMG1-S3 power delivery microcontroller built around an Arm Cortex-M0+ core. The exact orderable part is described as a 32-bit, 48 MHz microcontroller with 256 KB of Flash memory in a 97-ball VFBGA package. The PMG1-S3 family is intended for USB Power Delivery and USB Type-C applications. The associated datasheet also indicates support within the family for a USB-PD subsystem and USB 2.0 full-speed device and charger-detection functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon CYPM1321-97BZXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core | ARM Cortex-M0+ |
| Architecture | 32bit |
| Product family | EZ-PD PMG1-S3 |
| Device type | USB Power Delivery controller microcontroller |
| Flash memory | 256KB |
| CPU frequency | 48MHz |
| Package | 97-VFBGA |
| Pin count | 97balls |
| USB Power Delivery subsystem | Yes |
| USB interface | USB 2.0 Full-Speed device and charger detection |
Download the complete datasheet for Infineon CYPM1321-97BZXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon CYPM1321-97BZXIT
Release notes for ModusToolbox™ Programming tools v1.8.1, providing flash programming support for Infineon MCU families including PSOC Edge, XMC, TRAVEO T2G, and EZ-PD CCG.