Infineon XMC 2Go Evaluation Kit User Guide (XMC1100)
Hardware user manual for the XMC 2Go evaluation kit featuring the Infineon XMC1100 ARM Cortex-M0 microcontroller, onboard J-Link debugger, and breadboard-compatible headers.
Overview
This document describes the hardware architecture and features of the XMC 2Go evaluation kit, powered by the ARM Cortex-M0 based XMC1100 microcontroller. The board includes 32 KB or 64 KB of Flash, 16 KB RAM, and a 32 MHz CPU clock. It features an integrated J-Link debugger and UART-to-USB bridge implemented via an onboard XMC4200 microcontroller. Hardware details cover power supply options (USB or 3.3V external), two 8-pin headers for peripheral access (ADC, USIC, timers), and user-configurable LEDs. The guide provides technical specifications, a block diagram, pinout mappings, full schematics, and a complete list of materials (BOM).
Use Cases
- XMC1100 microcontroller evaluation
- Embedded software development and debugging
- Rapid prototyping on breadboards
- Testing analog-to-digital conversion and serial communication (UART, SPI, I2C)
- Educational tool for ARM Cortex-M0 architecture
Topics
Referenced Parts
Infineon
XMC1100-Q024F0032 or XMC1100-Q024F0064 Microcontroller, XMC1100, Cortex M0, Infineon IC1
Infineon
XMC1100-Q024F0032 or XMC1100-Q024F0064 Microcontroller, XMC1100, Cortex M0, Infineon IC1
IFX54211 MBV33
Infineon
IFX54211 MBV33 SCT595 Linear Voltage Regulator, Vout = 3.3V, Infineon IC201
IC1
Infineon
Microcontroller, | XMC1100, Cortex M0, | Infineon | IC1 | 17 1 XMC4200_QFN48
IC101
Infineon
Microcontroller, | XMC4200, Cortex M4F, | Infineon | IC101 | 18 1 BAS3010A-03W SOD323-R Diode, Infineon D101
M4F
Infineon
17 1 XMC4200_QFN48 | Microcontroller, | XMC4200, Cortex M4F, | Infineon | IC101
D101
Infineon
18 1 BAS3010A-03W SOD323-R Diode, Infineon D101
D102
Infineon
19 1 ESD8V0L2B-03L TSLP-3-1 TVS Diode, Infineon D102
IC201
Infineon
Vout = 3.3V, Infineon IC201
3.3V
Infineon
Vout = 3.3V, Infineon IC201
| ZX62-AB-5PA | Hirose | ZX62-AB-5PA Connector, Micro-USB, Hirose X101 |
| BAS3010A-03W | Infineon | BAS3010A-03W SOD323-R Diode, Infineon D101 |
| ESD8V0L2B-03L | Infineon | ESD8V0L2B-03L TSLP-3-1 TVS Diode, Infineon D102 |
| XMC1100-Q024F0032 | Infineon | XMC1100-Q024F0032 or XMC1100-Q024F0064 Microcontroller, XMC1100, Cortex M0, Infineon IC1 |
| XMC1100-Q024F0064 | Infineon | XMC1100-Q024F0032 or XMC1100-Q024F0064 Microcontroller, XMC1100, Cortex M0, Infineon IC1 |
| XMC4200 | Infineon | XMC4200_QFN48 Microcontroller, XMC4200, Cortex M4F, Infineon IC101 |
| NX3225SA | NDK | NX3225SA 12MHZ AT-W 3.2X2.5 Crystal, NDK Q101 |
| XMC1100 | Infineon | XMC1100-Q024F0064 | Microcontroller, | XMC1100, Cortex M0, | Infineon | IC1 |
| IFX54211 MBV33 | Infineon | IFX54211 MBV33 SCT595 Linear Voltage Regulator, Vout = 3.3V, Infineon IC201 |
| IC1 | Infineon | Microcontroller, | XMC1100, Cortex M0, | Infineon | IC1 | 17 1 XMC4200_QFN48 |
| IC101 | Infineon | Microcontroller, | XMC4200, Cortex M4F, | Infineon | IC101 | 18 1 BAS3010A-03W SOD323-R Diode, Infineon D101 |
| M4F | Infineon | 17 1 XMC4200_QFN48 | Microcontroller, | XMC4200, Cortex M4F, | Infineon | IC101 |
| D101 | Infineon | 18 1 BAS3010A-03W SOD323-R Diode, Infineon D101 |
| D102 | Infineon | 19 1 ESD8V0L2B-03L TSLP-3-1 TVS Diode, Infineon D102 |
| IC201 | Infineon | Vout = 3.3V, Infineon IC201 |
| 3.3V | Infineon | Vout = 3.3V, Infineon IC201 |