Hirose ZX62-AB-5PA technical specifications.
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Grey |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose ZX62-AB-5PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
