Maxim Integrated
The MAX17690 eliminates the need for an optocoupler or auxiliary transformer winding and achieves ±5% output voltage regulation
A 12W isolated no-opto flyback converter using the MAX17690. It delivers 12V/1A from an 8V-28V input with 90% efficiency, eliminating optocouplers and auxiliary windings.
This design document specifies the MAXREFDES1172, a miniature isolated flyback DC-DC converter based on the MAX17690 peak current-mode controller. The design achieves output voltage regulation by sensing the reflected voltage across the primary winding, eliminating the need for an optocoupler or auxiliary transformer winding. It operates from an 8V to 28V input range to provide a regulated 12V output at up to 1A with a peak efficiency of 90%. The documentation covers hardware specifications, the no-opto control algorithm, temperature compensation techniques for rectifying diodes, and protection features including hiccup-mode short-circuit and thermal shutdown.
Maxim Integrated
The MAX17690 eliminates the need for an optocoupler or auxiliary transformer winding and achieves ±5% output voltage regulation
SBR8U60P5
Diodes Incorporated
Allowing for reasonable design margin, the Diodes Incorporated SBR8U60P5 was chosen for this design
| MAX17690 | Maxim Integrated | The MAX17690 eliminates the need for an optocoupler or auxiliary transformer winding and achieves ±5% output voltage regulation |
| MAX17595 | Maxim Integrated | traditional flyback converter (using the MAX17595), shown in Figure 2. |
| GRM32ER71E226M | Murata | Murata GRM32ER71E226M |
| GRM32ER71E226ME15 | Murata | itors (Murata GRM32ER71E226ME15) in parallel. The |
| GRM32ER71H106KA12 | Murata | Murata GRM32ER71H106KA12 |
| SQJA96EP | Vishay | Vishay SQJA96EP |
| SBR8U60P5 | Diodes Incorporated | Allowing for reasonable design margin, the Diodes Incorporated SBR8U60P5 was chosen for this design |